Enhancement mode vertical DMOS FET, N-Channel type, 60V drain-source breakdown voltage, 2R drain-source on-resistance, 450mA drain current, 20V gate source voltage, 700mW power, TO-92 case, 159mg weight, supplied in reel of 4000.
Channel Type |
N-Channel |
Drain Current |
0.45A |
Drain-Source Breakdown Voltage |
60V |
Drain-Source On-Resistance |
2Ω |
Gate Source Voltage |
20V |
Package/Case |
TO-92 |
Power Dissipation |
0.7W |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.