Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fairchild Semiconductor SB350 Schottky Diode 3A

Order Code:  

47-2548

  Copy to clipboard
Brand: Fairchild Semiconductor  Copy to clipboard MPN: SB350  Copy to clipboard
 Report an error

Discontinued

Schottky diode designed for high efficiency rectification in switch mode power supplies, regulators, etc.


  • DO-201AD package
  • Rated 3A
  • Repetitive peak reverse voltage 50V
  • Peak forward surge current 80A
  • Forward voltage 740mV
Peak Reverse Voltage 50V
Average Forward Current 3A
Peak Forward Current 80A
Max. Junction Temperature 125°C
Package DO-201AD

Reviews


Be the first to submit a review