Facom U.306PB Puller Set 2/3 Arms Clamping Range Dia. 7-140mm/23-130mm

Image Representative of Range

Facom U.306PB Puller Set 2/3 Arms Clamping Range Dia. 7-140mm/23-130mm

MPN
U.306PB
Brand
Facom
EAN-13
3148519884579
Order Code
11-8166
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Inc VAT)
1+ £420.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Facom's U.306PB Puller Set is an automotive tool designed for car repair. It features an adjustable clamping range of 7-140 mm and 23-130 mm, making it versatile for various applications. This tool is typically used for extracting bearings, gears, and pulleys in automotive maintenance tasks.
Type Puller set
Clamping Range 7-140/23 - 130mm
Weight 2.1kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot