Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fable Play!

Order Code:  

00-0411

  Copy to clipboard
Brand: Shape Robotics  Copy to clipboard MPN: 40020026  Copy to clipboard EAN-13: 5714250000332
  • Country of Origin: Denmark
 Report an error

Discontinued

If you are already familiar with the Fable robot system from Shape Robotics you can add a new dimension to your project with Fable Play!

Armed with precision encoders to aid movement, distance sensors to help you avoid obstacles, plus light level sensors, colour sensors and IR communication, Play! enables your Fable robot to navigate around its environment with ease.

Just click the wheels - or any other Fable part - onto the magnetic connectors to give your robot the option of precise 360° rotational movement.

Play! is programmed using the same graphical and Python interfaces used with standard Fable robots.

Fable Play! includes accessories for two robots.

  • Features:
  • 2x 360° continuous rotation connectors
  • 2x static connectors
  • RGB colour sensor
  • Ambient light sensor
  • Distance sensor
  • Infrared communication
  • Wireless Bluetooth downloading
  • Integrated rechargeable battery

  • Set includes:
  • 2x Fable spin modules
  • 2x dongles
  • 2x wheel sets
  • 2x castors
  • 2x 3D connectors
  • 2x 3XY module
  • 2x fork
  • 2x ball stand
  • 2x adapters
  • 2x phone holders
  • 2x ploughs
  • 2x lids with stand
  • 2x boxes
  • 4x USB cables
  • 1x getting started guide
  • Manufacturer's part 40020026


Type Robotics accessory

Reviews


Be the first to submit a review