Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Eyeline® Ir Electric Screens 2286x3048mm

Metroplan Eyeline® Ir Electric Screens 2286x3048mm

Order Code:  

34-6575

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: EIR30V  Copy to clipboard
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

This IR electric projection screen from Metroplan is one of the latest additions to the Eyeline® range and is supplied with cable, wall plug and infra-red remote control for instant plug-and-play operation.


  • Size (H x W) 2286 x 3048mm
  • Format 4:3 (video)
  • Maximum drop 2470mm
  • Maximum black drop 80mm
  • End cap fixing brackets for wall or ceiling mounting
  • Fail-safe button under screen case for manual operation
  • Matt white projection screen with black borders
  • 12 month manufacturer's warranty
  • Manufacturer's part EIR30V
Type Electric
Height 2286mm
Width 3048mm

Reviews


Be the first to submit a review