Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Eyeline® Design Electric Screens 1600x1600mm

Metroplan Eyeline® Design Electric Screens 1600x1600mm

Order Code:  

34-6549

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: EES16W  Copy to clipboard
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

This electric Eyeline® Design projection screen from Metroplan has a unique patented "click-on" bracket system which makes it simple to install and use wherever it is required. Brackets can be placed at virtually any length along the screen case - ideal when mounting on studwork walls or avoiding wires or pipes.


  • Screen size 1600 x 1600mm
  • Format 1:1 (square)
  • Both wall and ceiling brackets included
  • Supplied with a 3m cable and wall switch
  • Motor situated on left hand side of screen
  • Requires electrical installation
  • Brackets hidden from view after installation
  • Supplied in contemporary white triangular case
  • Case dimensions 95 x 103mm
  • Screens have 30mm black borders on all sides to enhance projected image
  • Manufacturer's part EES16W

Optional radio frequency or IR remote control units and extension brackets available.
Type Electric
Height 1600mm
Width 1600mm

Reviews


Be the first to submit a review