Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Akasa EXUSBIE-40 External To Internal USB Adaptor

Order Code:  

55-5816

 
Brand: Akasa  MPN: EXUSBIE-40  EAN-13: 0471061453010
  • Country of Origin: China
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.42

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
342 available to back OrderStandard factory lead time 7 days

This external to internal USB adaptor from Akasa is equipped with an internal male header for USB device to external USB type A connector. Measuring 40cm, the black cable allows connection of USB devices with internal motherboard connectors to external USB ports.


  • AWG size: 28
  • Cable length: 40cm
  • Cable type: USB 2.0 Mains cable
  • Colour: Black
  • Connector type: Straight
  • Connector/input type A: USB 2.0 connector A
  • Type B: USB 2.0 connector internal 4-pin
  • Compatible with USB 1.1 and 2.0 standard
  • Manufacturer's part EXUSBIE-40
Colour Black
Length 400mm
Type External to internal USB

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review