Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Visaton EX 45 S - 8 Ohm Square Electro Dynamic Exciter 4.5cm

Order Code:  

35-2956

 
Brand: Visaton  MPN: EX 45 S - 8 Ohm  EAN-13: 4007540045016
 Report an error

Discontinued

The Visaton EX 45 S electro dynamical exciter is used for stimulating bending waves on plates. The unit can be attached to the surface of the plate by glueing or screwing.

Typical applications include signal output in every application where normal speakers cannot be installed for optical reasons or for protection against environment conditions or vandalism.


Colour Black
Frequency N/A
Height 38mm
Impedance

Reviews


Be the first to submit a review