Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Evolution XPC OFC Professional Microphone Cable

<p>A superior and extremely flexible anti-kink microphone cable.</p>
  • Red and blue OFC copper conductors
  • Constructed with standard cotton fibres
  • Reduced microphonic noise, and stops capacitance fluctuations
  • 60pF core to core
  • Inner pair are closely lapped in an OFC copper spiral screen
  • Flexible yet rugged matt abrasion resistant PVC/neoprene jacket
  • Available in black, blue, red, green and yellow for easy identification for multiply mic requirements
  • Supplied in 20m lengths
  • Supplied on reels of 100m
Conductor28x 0.10mm 24AWG pure OFC copper
InsulationXLPE polyethylene
Shield80x 0.10mm lapp pure OFC copper
Overall jacketmatt anti-kink PVC/neoprene
Overall diameter6.35mm
Resistance<85Ω/km
Capacitancecore-to-core; 60pF/m
core-to-screen; 110pF/m
Working temperature–25°C to +70°C
*Question functionality currently disabled