Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Eveready 1235BP-2 C Zinc Carbon Super - Pack of 2

Order Code:  

18-1064

  Copy to clipboard
Brand: Eveready  Copy to clipboard MPN: 1235BP-2  Copy to clipboard EAN-13: 7638900083606
  • Country of Origin:
 Report an error

Discontinued

Non-rechargeable zinc carbon C size batteries from Eveready, suited to a wide range of industrial applications,


  • Super heavy duty
  • Nominal voltage 1.5V
  • Capacity 3800mAh
  • Supplied in pack of 2
Battery Size C
Nominal Voltage 1.5V
Capacity 3800mAh
Chemistry Zinc carbon
Height 50mm
Length 26.2mm
Width 26.2mm

Reviews


Be the first to submit a review