Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Europower PMP550M

Order Code:  

35-5077

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: PMP550M  Copy to clipboard EAN-13: 4033653013093
 Report an error

Discontinued

The 500 Watt 5 Channel Powered Mixer has a KLARK TEKNIK Multi-FX Processor, FBQ Feedback Detection System and Wireless Option. When you need superior sound quality for small club gigs, churches or speeches, but want to keep the outboard gear to a minimum, get ready to love the new PMP550M powered mixer. This 500 Watt, 5 channel all-in-one combines the features of Behringer's best-selling small-format mixers with freshly-designed FX processors from KLARK TEKNIK FX and Class-D amplifier technology virtually everything you need for great sound in an easy-to-use, portable form factor.
Most powered mixers in this class tease you with maybe 100 or 200 Watts of output power. Not this bad boy it comes armed with 500 Watts of the cleanest output you'll find anywhere! Our revolutionary Class-D amplifier and Switch-Mode Power Supply technologies keep the weight down by eliminating the heavy transformers and massive heat sinks found in traditional amps.
Behringer's sister company, KLARK TEKNIK, recognized the world over for their high-end signal processors, provided PMP's FX engines, which feature some of the best-sounding studio-grade presets in the industry.
Every PMP Series powered mixer features Behringer's FBQ Feedback Detection System. Fast, dependable, and super-easy to use, just press the FBQ In switch and the graphic EQ sliders light up showing which frequencies are causing the problem. With Behringer FBQ, you can say goodbye to feedback forever!
This new PMP550M mixer comes ready for wireless performance right-out-of-the box. Just add Behringer's ULTRALINK ULM100USB system (sold separately), which comes with a high-quality 2.4 GHz wireless mic and a super-small receiver that plugs into a dedicated USB-style port on the mixer.
Small, simple events call for a lightweight, simple powered mixer, and these are the most efficient, affordable mixers for the job. They're easy to learn and operate, plus with so many incredible built-in features, they make it easy to put on a show in an instant. Stop by your Behringer dealer today and check out the new PMP550M powered mixer and put a little "easy" into your life!


  • Ultra-compact 500 Watt powered mixer
  • Revolutionary Class-D amplifier technology: enormous power, incredible sonic performance and super-light weight
  • Ultra-high quality KLARK TEKNIK FX processor with 25 presets including reverb, chorus, flanger, delay, pitch shifter and various multi-effects
  • Revolutionary FBQ Feedback Detection system instantly reveals critical frequencies for easy feedback removal
  • "Wireless-ready" for high-quality Behringer digital wireless system (not included)
  • 5 channel mixer section features 5 mic/line channels plus separate Aux input
  • 5 high-quality mic preamps with switchable Pad and Clip LEDs
  • Effective, extremely musical 2 band EQ on all channels
  • 7 band graphic EQ allows precise frequency correction
  • 2 speaker outputs on 1/4" jack connectors
  • Internal switch-mode power supply, noise-free audio, superior transient response and very low power consumption
  • Rack mount brackets included
  • High-quality components and exceptionally rugged construction ensure long life
  • Conceived and designed by Behringer Germany
Type Powered mixer

Reviews


Be the first to submit a review