The Behringer 10-channel PMP1680S high-performance powered mixer means a
quality of sound once only available in the studio is now ready to go wherever
you do.
The 8 built-in high-quality mic preamps with switchable +48V
phantom power make it possible to use either dynamic or condenser mics. The
PMP1680S also gives you 8 mic inputs.
Stereo channels 7 - 10 are designed to work in pairs as stereo channels, or
independently for more mono instruments. All mono channels have 3-band EQ,
switchable Low cut filter for eliminating infrasonics, and Clip LEDs to indicate
when the input signal is too hot.
A Standby switch mutes all mic channels during breaks, preventing the
microphones from picking up noise or interference. You can also leave all faders
untouched while you play a CD via the CD/TAPE inputs.
The PMP1680S comes equipped with 24-bit FX processors, giving you 100
mind-blowing digital effect presets such as delay, chorus and reverb. And if you
have treasured outboard gear you've grown attached to, the PMP6000 can integrate
them into the mix while leaving out the built-in FX processor.
- Ultra-compact 2 x 800W stereo powered mixer (1600W bridged mode)
- 10-channel mixer section features 6 mono and 2 stereo channels
plus separate CD/Tape input/output
- Adjustable stereo Aux input for connecting external signal sources
- Rack mount brackets included
- Manufacturer's part PMP1680S
Type |
Powered mixer |
No. of Inputs |
10 |
No. of Buses |
2 |