The Behringer Eurolive VS1520 is a high-performance 600W loudspeaker offering
budget-conscious musicians and DJs a great sound at a great price.
The VS1520 is also supremely portable and well suited for all sorts of public
address applications. It features a powerful 15" long-excursion LF driver
in a tuned enclosure, providing rich, high-impact bass all the way down to 50
Hz, while specially designed HF transducers deliver a natural-sounding high
end.
Designed to stand up to the rigours of the road, the VS1520 is built to look
and sound great, even after years of rugged abuse.
All in all, this Behringer product will give you the value for money you're
looking for.
- High-performance 600W 2-way PA speaker system
- Exceptional sound quality, wide frequency bandwidth and dynamic range
- Extremely powerful 15" long-excursion driver provides incredibly deep bass
and acoustic power
- Proprietary dual electro-dynamic drivers for exceptional high-frequency
reproduction
- Overload-protection circuitry ensures optimal HF driver protection
- Elliptical wave guide design for ultra-wide sound dispersion
- Integral tripod and stand adaptor
- Trapezoidal enclosure for easy array and sonic accuracy
- Ergonomically shaped handles for easy transport
- Rugged steel grille for optimal speaker protection
- 2 professional ¼" jack connectors
- High-quality components and exceptionally rugged construction
- Manufacturer's part VS1520
Height |
685mm |
Frequency |
50 to 20000Hz |
Impedance |
8Ω |
Colour |
Black |