The amazingly affordable Behringer Eurolive VP1220F is a professional 800W
floor monitor which merges sonic performance with easy portability, so it is
ideal for a variety of musical applications.
The VP1220F floor monitor delivers impressive sound quality. The powerful 12"
long-excursion driver cranks out big tone in the bottom end and mid-range, while
the state-of-the-art 1.75" titanium-diaphragm compression driver delivers crisp
and detailed highs.
Optimised for maximum reliability through the integrated overload-protection
circuitry, the VP1220F ensures the ultimate high-frequency driver protection.
Designed to stand up to the rigours of the road, the VP1220F is built to last
and made to perform.
- Professional 800W 2-Way floor monitor
- Exceptional sound quality, wide frequency bandwidth and dynamic range
- Extremely powerful 12" long-excursion driver provides incredibly deep bass
and acoustic power
- Proprietary 1.75" titanium-diaphragm compression driver for exceptional
high-frequency reproduction
- Proprietary horn design for ultra-wide sound dispersion
- Overload-protection circuitry ensures optimal HF driver protection
- Wedge shaped enclosure for perfectly aligned "sweet spot"
- Ergonomically shaped handle for easy transport
- Rugged steel grille for optimal speaker protection
- 2 professional speaker connectors plus ¼" jack connectors
- High-quality components and exceptionally rugged construction
- Manufacturer's part VP1200F
Height |
430mm |
Frequency |
55 to 22000Hz |
Impedance |
8Ω |
Colour |
Black |