Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Eurolive VP1220D

Order Code:  

35-4809

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: VP1220D  Copy to clipboard EAN-13: 4033653062756
 Report an error

Discontinued

The Behringer Eurolive VP1220D is an active 550W 2-Way PA speaker system with 12" woofer and 1.75" titanium compression driver.

With a single VP1220D loudspeaker and a dynamic microphone, you can set up an instant sound system. Just connect a mic directly to the built in XLR mic preamp, place the loudspeaker on a tabletop or speaker stand, and power up.

And if you need more coverage, you can chain together as many as you like via the convenient Link Output XLR connector.

Ideal for front-of-house deployment, the VP1220D's trapezoidal design also makes it the perfect choice for side fill monitor applications. Enclosures can be clustered, stacked, or even stand-mounted thanks to the built-in pole socket.

Designed to stand up to the rigours of the road, the VP1220D is built to last and made to perform.


  • Extremely powerful 12" long-excursion driver provides incredibly deep bass and acoustic power
  • High-quality components and exceptionally rugged construction
  • Manufacturer's part VP1220D
Height 600mm
Frequency 55 to 20000Hz
Impedance
Colour Black

Reviews


Be the first to submit a review