Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Eurolive F1320D

Order Code:  

35-4852

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: F1320D  Copy to clipboard EAN-13: 4033653062831
 Report an error

Discontinued

This 300W active monitor system, part of Behringer's Eurolive range, helps you hear yourself better so you can perform up to your true potential.

The F1320D has its own 3-band EQ and dedicated volume knob, so you not only have control of the output, but you can also tweak the highs, mids and lows for a clear, true sense of your performance.

Incorporating Behringer's Class D technology, the F1320D weighs less than 18 kg (40lbs), making it easy to transport and set up.

The built-in adjustable feedback filter helps eliminate annoying squeals and howls so you can crank the volume to a level where you can actually hear yourself above the raging chaos... or at any rate the rest of your band.

You can set up an instant sound system with just one F1320D and a microphone or MP3 player. Thanks to the built-in preamp, you can connect a dynamic mic directly to the F1320D and raise and lower the volume with the Level control

There's even a built-in 35mm socket, so you can mount the F1320D on a standard speaker pole for use as a PA system.

The highly affordable F1320D is the ideal solution for performers seeking a high-quality active monitor or portable PA system that sets up in a flash. Loaded with features, it is an excellent way to expand your current sound system's capabilities without shrinking your wallet.


  • High-power 300W 2-way monitor speaker system for live and playback applications
  • Exceptional sound quality, wide frequency band width and dynamic range
  • Integrated sound processor for ultimate system control and speaker protection
  • Ultra-low noise Mic/Line input with Volume control and Clip LED
  • Dedicated 3-band EQ for perfect sound shaping
  • Extremely powerful 12" long-excursion driver provides incredibly deep bass and acoustic power
  • High-resolution 1" HF driver for exceptional high-frequency reproduction
  • Internal switch-mode power supply for noise-free audio, superior transient response and very low power consumption
  • Integrated 35mm pole socket for stand mounting and use as PA system
  • High-quality components and exceptionally rugged construction
  • Manufacturer's part F1320D

Reviews


Be the first to submit a review