Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Behringer Eurolive B912NEO

Order Code:  

35-4803

 
Brand: Behringer  MPN: B912NEO  EAN-13: 4033653062725
 Report an error

Discontinued

Cutting-edge technology and high fidelity transducers are not all it takes to get your musical message across... you need power, and lots of it.

At the heart of the Behringer Eurolive B912NEO is a bi-amped 1,200W engine capable of driving the speakers to their limit, without the slightest hint of distortion. When it comes to output power, the B912NEO will simply blow you away with its massive punch, smooth mids and articulate top-end!

What's more, the Behringer NEO series loudspeakers are up to 30% lighter than sound systems producing similar power, so are much easier to transport and set up.

When laid on their side, B912NEO loudspeakers tilt to the ideal angle for onstage monitor wedge applications. Hookup is simple, requiring only a single XLR cable from the monitor send on the mixing console and, of course, power. Additional monitors can be chained together via the XLR Line Out jack on the loudspeaker's rear panel.

NEO series loudspeakers also make excellent onstage monitors for keyboards, acoustic guitars, or any line-level instrument. You can plug your instrument into Mic/Line 1 and use the Mic/Line 2 input to connect the monitor signal from the PA mixing console, so you can also hear the other members of your band. If you want to use more than two instruments, you will need a submixer such as the Xenyx 1204 (available as Rapid part 35-4793) to mix the signals.


  • State-of-the-art 24-bit digital signal processor for ultimate system control
  • Extremely powerful and light weight 12" neodymium woofer
  • Digital crossover, phase and time correction for perfect driver alignment plus dual compressor/limiter for total system protection
  • Digital noise gate, low-cut filter, 2-band EQ, dynamic Contour filter for ultimate sound reproduction
  • 2 Mic/Line inputs (XLR and ¼" TRS) with individual volume controls and peak LEDs
  • Versatile trapezoidal enclosure design allows different positioning - stand mounting with 35-mm pole socket
  • High-quality components and exceptionally rugged construction
  • Manufacturer's part B912NEO
Colour Black
Frequency 45 to 20000Hz
Height 660mm
Impedance

Reviews


Be the first to submit a review