Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Behringer Eurolive B215XLWH

Order Code:  

35-4419

 
Brand: Behringer  MPN: B215XL-WH  EAN-13: 4033653062091
 Report an error

Discontinued

Behringer's B215XL loudspeaker is perfect either as part of a PA system or as an onstage monitor.

If the situation calls for a PA, mount the speakers on stands via the 35mm pole socket. From there, send a line from the Main Out of a mixer (to a power amplifier and attach a B215XL to each of the amp's outputs.

These loudspeakers have inputs for both professional speaker cable and ¼" cable. Because they have two parallel inputs, you can connect up to two of them to any channel on a power amp.

But these loudspeakers don't have to be used in an upright position. Just lay them on their sides for use as a floor monitor. You'll find they tilt to the ideal angle for onstage monitor wedge applications.


  • High-powered 2-way PA sound reinforcement speaker system for live and playback applications
  • 250 Watts Continuous/1000 Watts Peak Power
  • Ultra-compact and light weight system delivers excellent sound even at extreme sound pressure levels
  • Colour black
  • Manufacturer's part B215XL-WH
Colour Black
Frequency 55 to 20000Hz
Height 695mm
Impedance

Reviews


Be the first to submit a review