The EUROLIVE B110D is a super-compact, exceptional 2-way, 300-Watt PA sound-reinforcement loudspeaker with Wireless Option that is ideal for live sound, portable PA, monitor wedge and House of Worship applications. This amazingly-versatile active loudspeaker is ultra-lightweight thanks to our revolutionary Class-D amplifier technology and it comes Wireless-ready for use with our incredible ULM Digital Wireless Microphones. A convenient Line Output allows you to connect multiple B110D speakers, or any of our other high-quality active loudspeakers. Sound reinforcement has never been so easy!
- High-power 300-Watt 2-way PA sound reinforcement speaker system for live and playback applications
- "Wireless-ready" for high-quality Behringer digital wireless system (not included)
- Dedicated 2-band EQ plus integrated sound processor for ultimate system control and speaker protection
- Additional Line output allows linking of additional speaker systems
- Ultra-low noise Mic/Line input with Volume control and Clip LED
Height |
483mm |
Frequency |
45 to 20000Hz |
Impedance |
N/A |
Colour |
Black |