Eurolite 50506010 Flexible Light Tube 9m Versatile & Durable Lighting |
|
|
50 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
140 kWh/1000h |
|
9m |
324 |
Flexible light tube |
13mm |
n.rel. |
IP44 |
27mm |
230 V/50 Hz |
mains-powered |
Inside/outside |
Eurolite 50506013 Flexible Light Tube 5m Weatherproof Easy-Install |
|
|
41 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
80 kWh/1000h |
|
5m |
180 |
Flexible light tube |
13mm |
n.rel. |
IP44 |
27mm |
230 V/50 Hz |
mains-powered |
Inside/outside |
Eurolite 50506023 Flexible Light Tube 5m Yellow Weatherproof Decor |
|
|
22 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
Yellow |
5m |
180 |
Flexible light tube |
13mm |
n.rel. |
IP44 |
27mm |
230 V/50 Hz |
mains-powered |
Inside/outside |
Eurolite 50506043 Flexible Light Tube 5m Red Bright Durable |
|
|
87 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
Red |
5m |
180 |
Flexible light tube |
13mm |
n.rel. |
IP44 |
27mm |
230 V/50 Hz |
mains-powered |
Inside/outside |
Eurolite 50506053 Light Tube Flexible 5m Blue Durable Indoor/Outdoor |
|
|
10 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
Blue |
5m |
180 |
Flexible light tube |
13mm |
n.rel. |
IP44 |
27mm |
230 V/50 Hz |
mains-powered |
Inside/outside |
Eurolite 50506060 Flexible Light Tube 9m Violet for Vibrant Lighting |
|
|
2 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
Violet |
9m |
324 |
Flexible light tube |
13mm |
n.rel. |
IP44 |
27mm |
230 V/50 Hz |
mains-powered |
Inside/outside |
Eurolite 50506090 Flexible Light Tube 9m RGB Bendable Colourful |
|
|
12 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
RGB |
9m |
324 |
Flexible light tube |
13mm |
n.rel. |
IP44 |
27mm |
230 V/50 Hz |
mains-powered |
Inside/outside |
Eurolite 50506093 Flexible Light Tube 5m RGB Flexible and Colourful |
|
|
31 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
RGB |
5m |
180 |
Flexible light tube |
13mm |
n.rel. |
IP44 |
27mm |
230 V/50 Hz |
mains-powered |
Inside/outside |