Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Eurodesk SX4882

Order Code:  

35-4414

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: SX4882  Copy to clipboard EAN-13: 4033653021135
 Report an error

Discontinued

The SX4882 is a professional, ultra-low noise analog mixer that is ideal for use in the both the studio and the stage and also in front-of-house and corporate and touring applications. The unit is a hybrid split/in-line console that features a 48/24 input configuration with an 8-subgroup bus and the low-noise high-headroom performance is produced via 24x state-of-the-art Xenyx preamps. The console is further enhanced by neo-classic 'British' 4-band EQ and performance is monitored via a meterbridge that can monitor the channel or tape return signal for each channel, subgroup and main.

When setup to function as an in-line mixer (i.e. 2 x 24-channel mixers in one) the 24-channel 'embedded mixer' (referred to as Mix B is typically used for recording applications and aslo for live performances where seperately EQ'd recording mixes are required. The comprehensive input, send/return, aux and output configurations together with thoughtfully designed insert points means that this mixing desk is a very versatile unit that will suit all applications.
  • True in-line concept with 24 independent Mix-B input channels, all with individual 2-band EQ, Level, Pan and Mute
  • Noise-free audio
  • Superior transient response
  • 24 state-of-the-art Xenyx mic preamps with switchable +48 V phantom power
  • Neo-classic 'British' 4-band EQs with two semi-parametric mid bands for warm and musical sound
  • Eight subgroups with independent Solo and routing functions simultaneously feed 16 multi-track outputs
  • Clip and –20dB LEDs plus EQ In, Low Cut, Mute, Solo/PFL, Subgroup and Main routing switches on all channels
  • Six Aux sends per channel, all switchable pre/post fader
  • Main Aux sends with Level controls and Solo functions
  • Six multi-functional stereo Aux returns featuring Level and Balance controls, Solo and extensive routing functions
  • Two headphone mixes
  • Professional recording, monitoring and talkback facilities
  • Solo-In-Place with PFL function plus Two independent phones sections plus full- featured monitor and talkback section with built-in microphone
  • Comprehensive Channel, Group and Main insert points
  • Built-in meterbridge with meters for each channel, Subgroup and Main, monitoring either the channel or Tape return signal
  • Long-wearing 100-mm logarithmic-taper faders and sealed rotary controls
  • Expander port with universal jack connectors for optimal linking to other consoles
  • Two BNC connectors for 12 V gooseneck lights (not supplied)
  • Internal autorange power supply for maximum flexibility (100 to 240V AC)
  • Low power consumption for energy saving

Reviews


Be the first to submit a review