Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Essentra 10289 Tapered Cap/Plug 10mm Red

Order Code:  

04-0123

  Copy to clipboard
Brand: Essentra  Copy to clipboard MPN: 10289  Copy to clipboard
 Report an error

Discontinued

A standard tapered cap/plug that is designed to plug or cap a range of inner and outer diameters.


  • Push fit
  • Red colour
  • Manufactured from low density Polyethylene
Type Cap/plug
Panel Hole Diameter 12.7mm
Cable Diameter N/A
Material Polythene
Height 9.5mm
Operating Temperature Range N/A
Colour Red

Reviews


Be the first to submit a review