Item added to basket:
- Brands
- {{brandName}}
- Categories
- {{tierName}}
- Products
- {{product}}
Qty | Ex Vat** |
---|---|
1+ | £18.30 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Espruino Pico is a revolutionary tiny single board computer that features JavaScript and a USB connection, allowing the control of electronics quickly and easily. The Pico has an STM32 ARM Cortex M4 microcontroller pre-programmed with the Espruino IDE so it easy to get up and running. The on-board USB Type A connector makes integration easy and an on-board voltage regulator will accept input voltages from 3.5 to 16V. Additional features include an on-board FET that can be used to drive high-current outputs, a red and a green LED for status and performance indication, and a user-programmable button.
More information and tutorials may be found here.
CPU | STM32 ARM Cortex M4, 384kb flash, 96kb RAM |
Dimensions | 33x 15mm |
I/O | 22 GPIO pins : 9 Analogs inputs, 21 PWM, 2 Serial, 3 SPI, 3 I2C |
Headers | 2 rows of 9x 0.1in pins, with a third 0.05in row of 8x pins on the end |