ESKA Quick Acting Ceramic Micro Fuses 6.3 x 32mm 250V, Pack of 10

ESKA Brand: ESKA
<p>Suitable for use in cylindrical micro fusing where UL approval is mandatory.</p>
  • Content: 10 pc(s)
  • Dimensions, length: 32mm
  • Dimensions, Ø: 6.3mm
  • Fuse type: UL micro fuse
  • Nominal voltage: 250V
  • Release characteristics: quick response F-
  • Standards/test marks: UL No. 248-14
  • Type: Ceramic tube
Pack contents: 10 pieces
Description Image Product Buy Qty Pricing (Ex VAT) Current Rating Diameter Fuse Type Length Nominal voltage
ESKA UL632.524 Quick Acting Ceramic Micro Fuse 6.3 x 32mm 5A 250V, Pack of 10
ESKA UL632.524 Quick Acting Ceramic Micro Fuse 6.3 x 32mm 5A 250V, Pack of 10
Standard range
Order code: 54-5443
MPN: UL632.524

36 in stock, despatched in 4 working days
1+ £4.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5A 6.3mm Quick blow 32mm 250V
ESKA UL632.527 Quick Acting Ceramic Micro Fuse 6.3 x 32mm 10A 250V, Pack of 10
ESKA UL632.527 Quick Acting Ceramic Micro Fuse 6.3 x 32mm 10A 250V, Pack of 10
Order code: 54-5447
MPN: UL632.527
1+ £5.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10A 6.3mm Quick blow 32mm 250V


Trustpilot