ESKA 8522723 20mm Ceramic Time Delay Micro Fuse 4A 250V

Order Code:

54-3370

Brand: ESKA MPN: 8522723 EAN-13: 2050001184962
Qty Unit Price (Ex VAT)
10+ £0.900
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
209 in stock, despatched in 4 working days


  • Fuse type: Ceramic tube
  • Dimensions, length: 20mm
  • Dimensions, Ø: 5mm
  • Nominal current: 4A
  • Nominal voltage: 250V
  • Release characteristics: time delay -T-
Current Rating 4A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot