Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Antistat 055-0014 ESD Exit Sign - Green - 300 x 150mm Self Adhesive

Order Code:  

87-9448

  Copy to clipboard
Brand: Antistat  Copy to clipboard MPN: 055-0014  Copy to clipboard
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.33

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 26/04/2024

This self-adhesive ESD exit sign from Antistat is protected by an antistatic coating and is suitable for use in all ESD protected workspaces.


  • Sign reads: "Attention. You are now leaving an ESD protected area. All static sensitive items must be in suitable protective packaging"
  • Colour green
  • Size 300 x 150mm
  • Made from 0.4mm thick PVC
  • Manufacturer's part 055-0014
Type ESD Exit sign

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review