Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hi-Watt ER6MX Heavy Duty Zinc Chloride AA Battery

Order Code:  

18-1442

  Copy to clipboard
Brand: Hi-Watt  Copy to clipboard MPN: ER6MX Copy to clipboard EAN-13: 4891969328139
  • RoHS Exempt
    E
  • Country of Origin: China
 Report an error

Discontinued

Super heavy duty zinc chloride AA battery from Hi-Watt designed to provide long lasting energy to all your devices with constant low power consumption.


  • Non rechargeable
  • Mercury-free
  • Cadmium free
  • Suitable for a wide range of applications
  • Nominal voltage 1.5V
  • CE approved
Battery Size AA
Capacity 800mAh
Chemistry Zinc chloride
Height 50.5mm
Length 14.5mm
Nominal Voltage 1.5V
Type Battery
Width 14.5mm

Reviews


Be the first to submit a review

Trustpilot