Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Speaka Equaliser Pre-Amplifier

Order Code:  

55-3754

 
Brand: Speaka  MPN: .  EAN-13: 5019318042607
 Report an error

Discontinued

This versatile unit has two uses. You can use it to connect a turntable with a magnetic cartridge to a line-level input on your amplifier, or to connect a microphone.
  • Phono 55dB
  • Microphone 48dB
  • Gold-plated phono sockets
  • Dimensions: 135 x 78 x 40mm
Colour Black
Height 40mm
Length 135mm

Reviews


Be the first to submit a review