Epcos B82111B Series 20% Axial VHF Choke For Network Applications

<p>These 500V AC/DC axial VHF chokes have ferrite cylinder cores wound with a single layer of enamelled copper wire. Their high resonant frequency and high current handling make them suitable for applications such as RF blocking and filtering, interference suppression in small appliances, decoupling in telecomms and entertainment electronics.</p>
  • Insulated casing
  • Central axial leads
  • Suitable for wave soldering
  • Marked with LR, IR and approval
  • Hot-dip tinned with pure tin
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type DC Resistance Inductance Rated Current Tolerance
Epcos B82111EC24 56µH ±20% 1.5A 500V VHF Axial Choke
Epcos B82111EC24 56µH ±20% 1.5A 500V VHF Axial Choke
Standard range
B82111EC24
5+ £0.710

31 in Stock, despatched in 4 days
Axial VHF 300mΩ 56µH 1500mA 20%
Epcos B82111EC25 100µH ±20% 1A 500V VHF Axial Choke
Epcos B82111EC25 100µH ±20% 1A 500V VHF Axial Choke
Standard range
B82111EC25
5+ £0.710

178 in Stock, despatched in 4 days
Order codeLR (µH)IR (A)Rtyp (Ω)Overall length (mm)Body length (mm)Body Ø (mm)Lead Ø (mm)
51-76055100.005102.5349.51.3
51-76041540.024102.5348.50.75
51-76032030.054102.5296.00.5
51-7608561.50.3082266.50.8
51-760710010.6582266.50.8


Trustpilot