This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Please click here for a Covid-19 business update

EO EO004-PRO-DCL eoBASIC EV Charger 22kW/32A 3-Phase PRO Socket - DCL

Order Code:  

65-2972

Brand: EO Charging MPN: EO004-PRO-DCL
 Report an error
Qty Unit Price (Ex VAT)
1+ £735.00

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
Available to back OrderStandard factory lead time 14 days

The EO Charging eoBasic EO004-PRO-DCL is a basic fast (22kW, 32A) electric vehicle charging station designed for workplaces and destinations with a 3-phase supply. It is a 'simple' charger without the complexity of software or communications - just plug in and charge.

The charger has a unique back-plate connector for quick deployment and future upgrades. It can be wall or post mounted.


  • Mennekes branded universal type 2 socket with locking pin
  • Lock prevents plug removal during charging
  • Basic fast charging station
  • Power rating 22kW
  • Maximum output current 32A
  • Ideal for workplaces and destinations with a 3-phase supply
  • No software or complex connectivity
  • Simply plug in and charge
  • Unique back-plate connector
  • Input voltage 400V AC, 50Hz, 3-phase
  • Colour: white
  • Dimensions: 360 x 165 x 155mm
  • Protection rating: IP66 / IP54
  • 3 year manufacturer's warranty
  • EO Charging type eoBasic EO004-PRO-DCL

Click here for details of suitable mounting posts and signage.

For information about government grant schemes available for the installation of EV charging stations click here.

* The Workplace Charging Scheme (WCS) is a voucher-based scheme that provides support towards the up-front costs of the purchase and installation of electric vehicle charge-points, for eligible businesses, charities and public sector organisations.

This product is for use in the UK and Northern Ireland only. For further information on options for other countries please contact our Export department

This unit includes <6mA DC detection and disconnection of supply. Consult BS7671:2018 regulation 722.531.2.101 for further information.

eoCharging typePlug locking typeWCS* approvedOrder code
EO004-DCLNoneNo65-2969
EO004-PRO-DCLAutomaticNo65-2972
EO004-DCL-KL1Key (random)No65-3078
EO004-DCL-KL2Key (common)No65-3079
EO004-DCL-LSKTAutomaticNo65-3077
EO004-DCL-WCSNoneYes65-3137
EO004-DCL-WCS-KL1Key (random)Yes65-3139
EO004-DCL-WCS-KL2Key (common)Yes65-3140
EO004-DCL-WCS-LSKTAutomaticYes65-3138

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review