This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Please click here for a Covid-19 business update

EO EM002-BK-DCL eoMINI EV Charger 7.2kW/32A Basic Socket - Black - DCL

Order Code:  

65-2944

Brand: EO Charging MPN: EM002-BK-DCL
 Report an error
Qty Unit Price (Ex VAT)
1+ £400.00

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 7 days

The EO Charging eoMINI is the smallest and simplest electric vehicle charging station on the market.

A major feature of this Mini charger is its small and unobtrusive size. It can be fitted far more discretely than other larger or unsightly chargers and doesn't draw attention to itself on the wall. It could even be hidden from view behind a bush, etc. Electrical installation is simple, making it the ideal solution to charging-up at home.

These charger is fitted with a universal Type 2 socket and is designed to charge all currently available electric vehicles when used with a suitable charging cable.


  • Colour: black
  • Maximum output power: 7.2kW
  • Output current: variable 11 to 32A
  • Small, discrete and unobtrusive
  • Dimensions: 175 x 125 x 95mm
  • Simple electrical installation
  • Input voltage 230V AC, 50Hz
  • Universal Type 2 socket
  • Designed to charge all available EVs
  • Ingress protection IP66/IP54
  • Manufacturer's 3 year warranty
  • EO Charging type EM002-DCL-BK

This unit includes <6mA DC detection and disconnection of supply. Consult BS7671:2018 regulation 722.531.2.101 for further information.


For information about government grant schemes available for the installation of EV charging stations click here.

* The Workplace Charging Scheme (WCS) is a voucher-based scheme that provides support towards the up-front costs of the purchase and installation of electric vehicle charge-points, for eligible businesses, charities and public sector organisations.

This product is for use in the UK and Northern Ireland only. For further information on options for other countries please contact our Export department

EO Charging typeOutput powerOutput currentColourWCS* approved?Order Code
EM002-DCL7.2kWVariable 11 to 32ASilverNo65-2942
EM002-DCL-WH7.2kWVariable 11 to 32AWhiteNo65-2943
EM002-DCL-BK7.2kWVariable 11 to 32ABlackNo65-2944
EM002-DCL-WCS7.2kWVariable 11 to 32ASilverYes65-2986
EM002-DCL-WCS-WH7.2kWVariable 11 to 32AWhiteYes65-3096
EM002-DCL-WCS-BK7.2kWVariable 11 to 32ABlackYes65-3095

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review