This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Please click here for a Covid-19 business update

EO EG009-T2-7.5-DCL eoBASIC EV Charger 3.6kW/16A Tethered Type 2 - 7.5m - DCL

Order Code:  

65-2953

Brand: EO Charging MPN: EG009-T2-7.5-DCL
 Report an error
Qty Unit Price (Ex VAT)
1+ £550.00

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
Available to back OrderStandard factory lead time 14 days

The EO Charging eoBasic EG009-T2-7.5 is a basic 3.6kW, 16A electric vehicle charging station designed for homes, workplaces and destinations. No software, no nonsense - just plug in and instantly charge.

The charger has a unique backplate connector for quick deployment and future upgrades. It can be wall or post mounted.


  • Tethered 7.5m cable with T2 plug
  • Basic charging station
  • Power rating 3.6kW
  • Maximum output current 16A
  • Ideal for homes, workplaces and destinations
  • No software or complex connectivity
  • Simply plug in and charge
  • Unique backplate connector
  • Input voltage 230V AC, 50Hz
  • Colour: white
  • Dimensions: 360 x 165 x 155mm
  • Protection rating: IP66 / IP54
  • 3 year manufacturer's warranty
  • EO Charging type eoBasic EG009-T2-7.5

Click here for details of suitable mounting posts and signage. For information about government grant schemes available for the installation of EV charging stations click here.

This product is for use in the UK and Northern Ireland only. For further information on options for other countries please contact our Export department

This unit includes <6mA DC detection and disconnection of supply. Consult BS7671:2018 regulation 722.531.2.101 for further information.

EO Charging typeDescription
3.6kW, 16A with tethered cablePlug typeCable lengthOrder Code
EG009-T1-DCLeoBASIC 3.6kW/16amp Tethered Type 1 - 5mT15m65-2949
EG009-T1-7.5-DCLeoBASIC 3.6kW/16amp Tethered Type 1 - 7.5mT17.5m65-2950
EG009-T1-10-DCLeoBASIC 3.6kW/16amp Tethered Type 1 - 10mT110m65-2951
EG009-T2-DCLeoBASIC 3.6kW/16amp Tethered Type 2 - 5mT25m65-2952
EG009-T2-7.5-DCLeoBASIC 3.6kW/16amp Tethered Type 2 - 7.5mT27.5m65-2953
EG009-T2-10-DCLeoBASIC 3.6kW/16amp Tethered Type 2 - 10mT210m65-2954
7.2kW, 32A with type 2 socketSocket typeKey
EG010-DCLeoBASIC 7.2kW/32amp basic socketT2 basicNone65-2955
EG010-PRO-DCLeoBASIC 7.2kW/32amp PRO socketT2 ProNone65-2958
7.2kW, 32A with tethered cablePlug typeCable length
EG010-T1-DCLeoBASIC 7.2kW/32amp Tethered Type 1 - 5mT15m65-2959
EG010-T1-7.5-DCLeoBASIC 7.2kW/32amp Tethered Type 1 - 7.5mT17.5m65-2960
EG010-T1-10-DCLeoBASIC 7.2kW/32amp Tethered Type 1 - 10mT110m65-2961
EG010-T2-DCLeoBASIC 7.2kW/32amp Tethered Type 2 - 5mT25m65-2962
EG010-T2-7.5-DCLeoBASIC 7.2kW/32amp Tethered Type 2 - 7.5mT27.5m65-2963
EG010-T2-10-DCLeoBASIC 7.2kW/32amp Tethered Type 2 - 10mT210m65-2964

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review