This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Please click here for a Covid-19 business update

EO EG009-DCL eoBASIC EV Charger 3.6kW/16A Basic Socket - DCL

Order Code:  

65-2945

Brand: EO Charging MPN: EG009-DCL
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £450.00   £305.00

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayContact us for additional stock

The EO Charging eoBasic EG009-DCL is a basic 3.6kW, 16A electric vehicle charging station designed for homes, workplaces and destinations. It is a 'simple' charger without the complexity of software or communications - just plug in and charge.

The charger has a unique back-plate connector for quick deployment and future upgrades. It can be wall or post mounted.


  • Universal type 2 socket
  • Basic charging station
  • Power rating 3.6kW
  • Maximum output current 16A
  • Ideal for homes, workplaces and destinations
  • No software or complex connectivity
  • Simply plug in and charge
  • Unique backplate connector
  • Input voltage 230V AC, 50Hz
  • Colour: white
  • Dimensions: 360 x 165 x 155mm
  • Protection rating: IP66 / IP54
  • 3 year manufacturer's warranty
  • EO Charging type eoBasic EG009-DCL

Click here for details of suitable mounting posts and signage.

For information about government grant schemes available for the installation of EV charging stations click here.

* The Workplace Charging Scheme (WCS) is a voucher-based scheme that provides support towards the up-front costs of the purchase and installation of electric vehicle charge-points, for eligible businesses, charities and public sector organisations.

This product is for use in the UK and Northern Ireland only. For further information on options for other countries please contact our Export department.

This unit includes <6mA DC detection and disconnection of supply. Consult BS7671:2018 regulation 722.531.2.101 for further information.

EO Charging typePlug locking typeWCS* approvedOrder code
EG009-DCLNoneNo65-2945
EG009-PRO-DCLAutomaticNo65-2948
EG009-DCL-LSKTAutomaticNo65-3052
EG009-DCL-KL1Key (random)No65-3053
EG009-DCL-KL2Key (common)No65-3054
EG009-DCL-ALMNoneNo65-3055
EG009-DCL-WCSNoneYes65-3099
EG009-DCL-WCS-LSKTAutomaticYes65-3100
EG009-DCL-WCS-KL1Key (random)Yes65-3101
EG009-DCL-WCS-KL2Key (common)Yes65-3102
EG009-DCL-WCS-ALMNoneYes65-3103

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review