This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Please click here for a Covid-19 business update

EO EG004-DCL eoGENIUS 22kW/32A 3PH Smart App Single Socket White DCL

Order Code:  

65-2976

Brand: EO Charging MPN: EG004-DCL
 Report an error
Qty Unit Price (Ex VAT)
1+ £760.00

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 7 days

The EO Charging eoGENIUS EG004 is a modular, scalable and future-proof 3-phase smart-charging station designed for fleets, workplaces, apartments and destinations.

Just add the eoHUB and software to unlock all the software functionality of the eoCLOUD platform and eoAPP, like static, dynamic and scheduled active load management.

Only available for installation by eoACADEMY trained installers.

For information about government grant schemes available for the installation of EV charging stations visit www.gov.uk/government/collections/government-grants-for-low-emission-vehicles.

This product is for use in the UK and Northern Ireland only. For further information on options for other countries please contact our Export department

This unit includes <6mA DC detection and disconnection of supply. Consult BS7671:2018 regulation 722.531.2.101 for further information.


  • Power rating: 22kW
  • Output current: 32A
  • Mennekes branded universal Type 2 socket with locking solenoid pin (with quick release mechanism)
  • Modular, scalable and future proof
  • For fleets, workplaces, apartments and destinations
  • Charges every EV on the market
  • Unique backplate connector
  • Add the eoHUB and software to enable communications with eoCLOUD back-office
  • eoAPP smartphone integration via eoCLOUD
  • Static, dynamic & scheduled active load management available via eoCLOUD
  • Input voltage: 400V AC, 50Hz, 3-phase
  • Dimensions: 360 x 165 x 155mm
  • Wall or post mounting
  • Protection level: IP66 / IP54
  • Colour: white
  • EO Charging type EG004

EO Charging typePower ratingOutput currentInput voltageAccess controlOrder code
EG001-DCL3.6kW16A230V AC, 50HzNone65-2973
EG002-DCL7.2kW32A230V AC, 50HzNone65-2974
EG002-DCL7.2kW32A230V AC, 50HzRFID65-3081
EG003-DCL11kW16A400V AC, 50HzNone65-2975
EG004-DCL22kW32A400V AC, 50HzNone65-2976
EG004-DCL-RFID22kW32A400V AC, 50HzRFID65-3090

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review