Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

EO Charging eoMINI EV Charger 7.2kW/32A Basic Socket - Silver (not DCL)

EO Charging eoMINI EV Charger 7.2kW/32A Basic Socket - Silver (not DCL)

Order Code:  

65-2773

  Copy to clipboard
Brand: EO Charging  Copy to clipboard MPN: EM002  Copy to clipboard
 Report an error

Discontinued

NOT DCL: Either a Type B or Type A-EV residual current circuit breaker (RCCB) should be used with this equipment. Consult BS7671:2018 regulation 722.531.2.101 for further information.

The EO Charging eoMINI is the smallest and simplest electric vehicle charging station on the market. Electrical installation is simple, making it the ideal solution to charging-up at home.

The charger is fitted with a universal Type 2 socket and is designed to charge all currently available electric vehicles.


  • Colour: silver
  • Maximum output power: 7.2kW
  • Output current: variable 11 to 32A
  • Smallest charger on the market
  • Dimensions: 175 x 125 x 95mm
  • Simple electrical installation
  • Input voltage 230V AC, 50Hz
  • Universal Type 2 socket
  • Designed to charge all available EVs
  • Ingress protection IP66/IP54
  • Manufacturer's 3 year warranty
  • EO Charging type EM002

For information about government grant schemes available for the installation of EV charging stations click here.

This product is for use in the UK and Northern Ireland only. For further information on options for other countries please contact our Export department



Reviews


Be the first to submit a review