Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


EO Charging eoGENIUS EV Charger 7.2kW/32A PRO Socket (not DCL)

Order Code:  

65-2805

  Copy to clipboard
Brand: EO Charging  Copy to clipboard MPN: EG002  Copy to clipboard
 Report an error

Discontinued

NOT DCL: Either a Type B or Type A-EV residual current circuit breaker (RCCB) should be used with this equipment. Consult BS7671:2018 regulation 722.531.2.101 for further information.

The EO Charging eoGENIUS EG002 is a modular, scalable and future-proof smart-charging station designed for fleets, workplaces, apartments and destinations.

Just add the eoHUB and software to unlock all the software functionality of the eoCLOUD platform and eoAPP, like static, dynamic and scheduled active load management.

Only available for installation by eoACADEMY trained installers.


  • Power rating: 7.2kW
  • Output current: 32A
  • Mennekes branded universal Type 2 socket with locking solenoid pin (with quick release mechanism)
  • Modular, scalable and future proof
  • For fleets, workplaces, apartments and destinations
  • Charges every EV on the market
  • Unique backplate connector
  • Add the eoHUB and software to enable communications with eoCLOUD back-office
  • eoAPP smartphone integration via eoCLOUD
  • Static, dynamic & scheduled active load management available via eoCLOUD
  • Input voltage: 230V AC, 50Hz
  • Dimensions: 360 x 165 x 155mm
  • Wall or post mounting
  • Protection level: IP66 / IP54
  • Colour: white
  • EO Charging type EG002

Click here for details of suitable mounting posts and signage. For information about government grant schemes available for the installation of EV charging stations click here.

This product is for use in the UK and Northern Ireland only. For further information on options for other countries please contact our Export department



Reviews


Be the first to submit a review