This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  +44 (0)1206 751166  

EO Charging eoGenius Electric Vehicle Chargers with PRO Sockets

<P><STRONG>NOT DCL: Either a Type B or Type A-EV residual current circuit breaker (RCCB) should be used with this equipment. Consult BS7671:2018 regulation 722.531.2.101 for further information.</STRONG></P><P>The EO Charging eoGENIUS series is a range of modular, scalable and future-proof single- and 3-phase smart-charging stations designed for fleets, workplaces, apartments and destinations.</P><P>Just add the <A href="https://www.rapidonline.com/566991"><STRONG>eoHUB</STRONG></A> and <A href="https://www.rapidonline.com/65-2848"><STRONG>software</STRONG></A> to unlock all the software functionality of the eoCLOUD platform and eoAPP, like static, dynamic and scheduled active load management.</P><P>Only available for installation by eoACADEMY trained installers.</P>
  • Power rating: 3.6 to 22kW
  • Output current: 16A to 32A
  • Mennekes branded universal Type 2 socket with locking solenoid pin (with quick release mechanism)
  • Modular, scalable and future proof
  • For fleets, workplaces, apartments and destinations
  • Charges every EV on the market
  • Unique backplate connector
  • Add the eoHUB to enable communications with eoCLOUD back-office
  • eoAPP smartphone integration via eoCLOUD
  • Static, dynamic & scheduled active load management available via eoCLOUD
  • Input voltage: 230V AC, 50Hz single-phase or 400V AC, 50Hz, 3-phase
  • Dimensions: 360 x 165 x 155mm
  • Wall or post mounting
  • Protection level: IP66 / IP54
  • Colour: white
  • EO Charging eoGENIUS series

Click here for details of suitable mounting posts and signage.

EO Charging typePower ratingOutput currentInput voltageOrder code
EG0013.6kW16A230V AC, 50Hz65-2804
EG0027.2kW32A230V AC, 50Hz65-2805
EG00311kW16A400V AC, 50Hz65-2806
EG00422kW32A400V AC, 50Hz65-2807
Be the first to ask a question