Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

EO Charging eoBASIC EV Charger 3.6kW/16A Tethered Type 1 - 5m (not DCL)

EO Charging eoBASIC EV Charger 3.6kW/16A Tethered Type 1 - 5m (not DCL)

Order Code:  

65-2777

  Copy to clipboard
Brand: EO Charging  Copy to clipboard MPN: EG009-T1  Copy to clipboard
 Report an error

Discontinued

NOT DCL: Either a Type B or Type A-EV residual current circuit breaker (RCCB) should be used with this equipment. Consult BS7671:2018 regulation 722.531.2.101 for further information.

The EO Charging eoBasic EG009-T1 is a basic 3.6kW, 16A electric vehicle charging station designed for homes, workplaces and destinations. No software, no nonsense - just plug in and instantly charge.

The charger has a unique backplate connector for quick deployment and future upgrades. It can be wall or post mounted.


  • Tethered 5m cable with T1 plug
  • Basic charging station
  • Power rating 3.6kW
  • Maximum output current 16A
  • Ideal for homes, workplaces and destinations
  • No software or complex connectivity
  • Simply plug in and charge
  • Unique backplate connector
  • Input voltage 230V AC, 50Hz
  • Colour: white
  • Dimensions: 360 x 165 x 155mm
  • Protection rating: IP66 / IP54
  • 3 year manufacturer's warranty
  • EO Charging type eoBasic EG009-T1

Click here for details of suitable mounting posts and signage. For information about government grant schemes available for the installation of EV charging stations click here.

This product is for use in the UK and Northern Ireland only. For further information on options for other countries please contact our Export department



Questions


*Question functionality currently disabled


31 October 2018 Question by: Rapid Customer | Product code: 65-2777
Q. Hello is IT possible to charge whith 10A fuse?
A. Hi Patrick, thank you for your question. This needs to be professionally installed.

Reviews


Be the first to submit a review