NOT DCL: Either a Type B or Type A-EV residual current circuit breaker (RCCB) should be used with this equipment. Consult BS7671:2018 regulation 722.531.2.101 for further information.
The EO Charging eoBasic EG009-T1-10 is a basic 3.6kW, 16A electric vehicle charging station designed for homes, workplaces and destinations. No software, no nonsense - just plug in and instantly charge.
The charger has a unique backplate connector for quick deployment and future upgrades. It can be wall or post mounted.
Tethered 10m cable with T1 plug
Basic charging station
Power rating 3.6kW
Maximum output current 16A
Ideal for homes, workplaces and destinations
No software or complex connectivity
Simply plug in and charge
Unique backplate connector
Input voltage 230V AC, 50Hz
Colour: white
Dimensions: 360 x 165 x 155mm
Protection rating: IP66 / IP54
3 year manufacturer's warranty
EO Charging type eoBasic EG009-T1-10
Click here for details of suitable mounting posts and signage. For information about government grant schemes available for the installation of EV charging stations click here.
This product is for use in the UK and Northern Ireland only. For further information on options for other countries please contact our Export department