Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166  

Hylec JDAE Series IP69K Pressure Compensation / Breather / Vent Plugs

<p><a href="/enclosure-modifications " title="Use our special enclosure customisation service"><img src="//" width="555" alt="Planning to buy a range of enclosures for your latest project?"></a></p><P>A range of venting elements, or breathing plugs, designed to allow the equalisation of pressure inside a sealed enclosure without compromising its ingress protection.</P><P>The range includes both brass and polyamide models in a variety of thread sizes and colours.</P>
  • Allows the equalisation of pressure inside a sealed enclosure
  • Maintains ingress protection up to IP69K
  • Available in brass or polyamide
  • Polyamide versions available in black or light grey
  • Hylec JDAE series
Order codeMftrs Part No.ThreadColour
30-0451JDAE12PASWM12 x 1.5Black
30-0452JDAE12PA7035M12 x 1.5Light grey
30-0453JDAE20PASWM20 x 1.5Black
30-0454JDAE20PA7035M20 x 1.5Light grey
30-0455JDAE40PASWM40 x 1.5Black
30-0456JDAE40PA7035M40 x 1.5Light grey
30-0457JDAE12ES4305M12 x 1.5Silver

Be the first to ask a question