encitech D Type Accessories D-SUB receptacle set 614143

Encitech Brand: Encitech
The Encitech components group consists of various D-sub receptacles designed for solder bucket connections, which cater to a range of pin configurations suitable for electronic interfaces.
Description Image Product Buy Qty Pricing (Ex VAT) Manufacturer part # Misc Attribute Number of pins Connection Connection angle Connector type Contact material Contact surface Contact type Factory colour Material (details) Mating cycles No. of rows Temperature Range Type
Encitech 6355-8011-11 D-Sub Receptacle set 180° 15-pin Solder Bucket
Encitech 6355-8011-11 D-Sub Receptacle set 180° 15-pin Solder Bucket
Standard range
Order code: 02-9251
MPN: 6355-8011-11

10 in stock, despatched in 4 working days
1+ £2.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6355-8011-11 DPPK09-BK-HDS15-W-K 15 Solder bucket 180° Power strip, straight Copper alloy Gold plated Punched contacts Black Polyamide 100 3 -55 °C to 105°C D-SUB receptacle set
Encitech 6355-8011-12 D-Sub Receptacle 26 Pins Solder Bucket 180°
Encitech 6355-8011-12 D-Sub Receptacle 26 Pins Solder Bucket 180°
Standard range
Order code: 02-9252
MPN: 6355-8011-12

4 in stock, despatched in 4 working days
1+ £3.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6355-8011-12 DPPK15-BK-HDS26-W-K 26 Solder bucket 180° Power strip, straight Copper alloy Gold plated Punched contacts Black Polyamide 100 3 -55 °C to 105°C D-SUB receptacle set


Trustpilot