Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Revell 32175 Enamel Stone Grey Matt Paint 14ml

Revell 32175 Enamel Stone Grey Matt Paint 14ml

Order Code:  

57-5326

  Copy to clipboard
Brand: Revell  Copy to clipboard MPN: 32175  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This enamel stone grey matt paint 14ml from Revell is a highly versatile synthetic resin enamel paint ideal for model-users, hobbyists, crafts and schools - from woodwork to painting model trains.

Supplied in a 14ml can, the enamel paint can be thinned with water, mixed with other colours and dries completely after 24 hours - a coat can also be overpainted after 4-6 hours. Exceptionally good on smooth surfaces and model kits, this enamel paint is also safe for the younger generation of hobbyists.


  • Colour: Stone grey (matt)
  • Colour code: 75
  • Type: Enamel
  • Container: 14ml can
  • RAL colour code: 7030
  • Ideal for airbrushing
  • 24-hour drying
  • Solvent-free
  • Manufacturer's part 32175
Colour Grey
Type Matt paint

Reviews


Be the first to submit a review