Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Revell 32101 Enamel Clear Gloss Paint 14ml

Revell 32101 Enamel Clear Gloss Paint 14ml

Order Code:  

57-5339

 
Brand: Revell  MPN: 32101 
  • Country of Origin:
 Report an error

Discontinued

This enamel clear gloss paint 14ml from Revell is a highly versatile synthetic resin enamel paint ideal for model-users, hobbyists, crafts and schools - from woodwork to painting model trains.

Supplied in a 14ml can, the enamel paint can be thinned with water, mixed with other colours and dries completely after 24 hours - a coat can also be overpainted after 4-6 hours. Exceptionally good on smooth surfaces and model kits, this gloss paint is also safe for the younger generation of hobbyists.


  • Colour: Clear (glossy)
  • Colour code: 01
  • Type: Enamel
  • Container: 14ml can
  • RAL colour code: 0
  • Ideal for airbrushing
  • 24-hour drying
  • Solvent-free
  • Manufacturer's part 32101
Colour Clear
Type Gloss paint

Reviews


Be the first to submit a review