Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ELMA EUK10988 Enclosure Type 14 Kit 3u x 84hp x 412mm

ELMA EUK10988 Enclosure Type 14 Kit 3u x 84hp x 412mm

Order Code:  

30-0383

  Copy to clipboard
Brand: Elma  Copy to clipboard MPN: EUK10988  Copy to clipboard
 Report an error

Discontinued

Planning to buy a range of enclosures for your latest project?

A complete kit of parts to construct an ELMA EUK10988 type 14 enclosure.

The kit includes all the extrusions, panels and fixings needed to make a complete 3U, 19 inch wide case.


  • 3U x 84hp x 412mm
  • Can be used as a desktop case or sub-rack for mounting in a 19in. cabinet
  • Extruded aluminium frame
  • Easily fitted cover plates
  • Panels and modules can be mounted from the front or the back
  • Accepts PCBs and plug-in units based on standard card sizes conforming to DIN 41494 or IEC 60297
  • Dimensions according to IEC 60297
  • Suitable for use where the equipment is subject to continuous vibration
  • ELMA type EUK10988

Reviews


Be the first to submit a review