This enclosure from Elma's Guardbox 33 series of enclosure kits is manufactured from two main extruded aluminium sections. A U-shaped section forms the bottom and integrated sides for superior strength. The extruded cover is held in place by the same screws that secure the front and rear panels. All screws used to assemble the Guardbox 33, and the fastenings for the feet and handle, are hidden when assembly is complete.
The position of the feet is infinitely variable, allowing the case to be tilted to any angle within certain limits.
The compact case is ideal for test and measurement instruments, drive modules as well as for controls where rugged construction, design and ease of serviceability are important. The aluminium design provides a high level of EMC interference attenuation and is IP40 rated.
The Guardbox 33 can easily accept single and double Eurocards as well as non-standard board sizes or other components.
- Dimensions: 230.5 x 89 x 300mm (W x H x D)
- Colour: light grey (RAL 7035)
- Supplied in kit form
- Kit includes:
- 1x basic case (not perforated)
- 2x bezels
- 2x front / rear panels
- 1x set of assembly material
- ELMA type 33E330-45