Elkay 2008180 M16 IP68 Cable Gland 4.0-8.0mm

MPN
2008180
Brand
Elkay
Order Code
04-1950

Discontinued


These cable glands from Elkay have been designed specifically to comply with BS6121 standards.


  • Cable diameter range 4 to 8mm
  • Thread size M16 x 1.5mm
  • Thread length 15mm
  • Enables the clip to be used as a direct replacement for metal glands
  • Excellent price/performance ratio
  • Weight saving compared to metal glands
  • Ease of installation (no need to dismantle)
  • High resistance to corrosion - UV resistant
  • Suitable for harsh environments
  • Innovative air-cushioned skid washer holds cable firmly in position
  • Operating temperature –10°C to +90°C
  • Protection to IP68 at 15 bar
  • Glands manufactured in black UL94V2 rated Nylon 6.6
Thread Size M16
Colour Black
Material Polyamide
Type Index
Thread size M16 x 1.5mm

Alternatives (2)


Trustpilot