Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sjobergs Elite 1500 Bench Including Trestle

Order Code:  

14-0020

  Copy to clipboard
Brand: Sjobergs  Copy to clipboard MPN: 33246  Copy to clipboard EAN-13: 7316703246151
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

This Sjobergs Elite workbench has a 1500mm long worktop and is both heavier and smarter than most other comparable workbenches on the market.

It has been designed for professionals by professionals, with the entire bench constructed from European beech, thoroughly treated with top quality oil.


  • 1500mm worktop length
  • Made from European beech throughout
  • Heavy construction for maximum stability
  • Built for a long life with normal use
  • End and side vices
  • Holes in worktop allow use of dogs, clamps and other accessories
  • Includes trestle
  • Sjobergs type 33246
Type Wooden bench
Width 1515mm
Depth 740mm
Height 900mm

Reviews


Be the first to submit a review