Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Estes Eliminator XL Rocket - RTF Launch Set

Order Code:  

70-0314

  Copy to clipboard
Brand: Estes  Copy to clipboard MPN: D-ES1460  Copy to clipboard UPC-12: 047776014602
  • Country of Origin:
 Report an error

Discontinued

Up, up and away - keep your eyes peeled because the Eliminator XL launch set from Estes can send this rocket soaring to an amazing 1400 feet. That is the height the Eliminator XL can reach when powered on an E9-8 engine. The rocket is ready assembled - all you have to do is twist the sections together, so it can be ready to launch in just a few minutes. The set includes the 3/16in (5mm) maxi launch rod needed to send the Eliminator XL airborne in addition to the standard 1/8in (3mm) launch rod.
  • Includes Electron Beam launch controller and Porta-Pad II launch pad
  • Length 44.25in (112.4cm)
  • Diameter 1.35in (34mm)
  • Plastic nose cone and fins
  • Self-stick decals
  • 18in (46cm) recovery parachute
  • Recommended engines: D12-3 (first flight), *E9-6, *E9-8
  • Maximum altitude 1400feet (427m)
  • Recommended for ages 10 and up with adult supervision for those under 12
  • Manufacturer's part D-ES1460

*Requires Estes Porta-Pad E and E Launch Controller when launching E engines - sold separately.

Reviews


Be the first to submit a review