Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kemo B093 Electronic Dice Kit 9-15 V / DC

Order Code:  

60-3465

  Copy to clipboard
Brand: Kemo  Copy to clipboard MPN: B093  Copy to clipboard EAN-13: 4024028010939
 Report an error

Discontinued

This electronic dice kit, when assembled, will randomly generate a number from 1 to 6 when the button is pressed and display it using the on-board LEDs.


  • Battery or stabilised PSU powered
  • Current required >20mA
Type Electronic dice
Power 9 to 15V
Frequency 30Hz
Range N/A
Soldering Yes

Reviews


Be the first to submit a review