•  Change Product Range 

 +44 (0)1206 751166  

Welcome, to enhance your experience we have divided our site into the following sectors. Please choose the one most relevant to you and continue.

We use cookies to ensure that we give you the best experience on our website. If you continue without changing your settings, we'll assume that you are happy to receive all cookies on the Rapid website. However, if you would like to, you can change your cookie settings at any time.

Your Basket is Empty
Currency: GBP
 

TruOpto 3528 PLCC4 SMD RGB LEDs Common Cathode White Diffused Lens


TruOpto 3528 PLCC4 SMD RGB LEDs Common Cathode White Diffused Lens

RGB LEDs that come in a surface mounting 3528 size PLCC4 package. A choice of luminosity together with a high contrast and long lifetime make these RGB LEDs suitable for a range of applications such as indoor displays, full colour displays, decorative lighting, etc.

  • Common cathode type
  • LED Chips can be controlled separately
  • Standard directivity
  • White diffused lenses
  • Superior weather resistance
  • UV resistant epoxy
  • Dimensions 3.5 x 2.8 x 1.9mm
  • Available in small quantities or on full reels of 2K


 
TruOpto OSTBPCS2C2B 3528 PLCC4 RGB 120° 450/700/250mcd Common Cathode White Diff

Order Code: 55-9090

MPN: OSTBPCS2C2B

TruOpto
  • Colour : Red / Green / Blue
  • Forward Voltage : 2.1 (red) / 3.1 (green / blue)
  • Forward Current : 30mA
  • Luminous Intensity : 450 (red) / 700 (green) / 250 (blue)
  • Viewing Angle : 120°
  • Dominant Wavelength : 625 (red) / 525 (green) / 470 (blue)
  • ROHS : Compliant
Price per unit
1+ 100+ 500+
£0.295 £0.261 £0.229
In Stock
Same day despatch
TruOpto OSTBPCS2C2B 3528 PLCC4 RGB 120° 450/700/250mcd Common Cathode White Diff 55-9090 0.22900 TruOpto 1 /truopto-ostbpcs2c2b-3528-plcc4-rgb-120-450-700-250mcd-common-cathode-white-diff-55-9090
TruOpto OSTB8CS2C2B 3528 PLCC4 RGB 120° 750/1560/400mcd Common Cathode Diffused

Order Code: 55-9091

MPN: OSTB8CS2C2B

TruOpto
  • Colour : Red / Green / Blue
  • Forward Voltage : 2.1 (red) / 3.1 (green / blue)
  • Forward Current : 30mA
  • Luminous Intensity : 750 (red) / 1560 (green) / 400 (blue)
  • Viewing Angle : 120°
  • Dominant Wavelength : 625 (red) / 525 (green) / 470 (blue)
  • ROHS : Compliant
Price per unit
1+ 100+ 500+
£0.382 £0.338 £0.295
Limited, until stocks are exhausted
Same day despatch
TruOpto OSTB8CS2C2B 3528 PLCC4 RGB 120° 750/1560/400mcd Common Cathode Diffused 55-9091 0.29500 TruOpto 1 /truopto-ostb8cs2c2b-3528-plcc4-rgb-120-750-1560-400mcd-common-cathode-diffused-55-9091
ColourWaveLum. int. (mcd)IFVFVFView
componentlength (nm)@IF=20mAmax. (mA)typ. (V)max. (V)angle
55-9090 (55-9118)
Red625450302.12.6120°
Green525700303.13.6120°
Blue470250303.13.6120°
55-9091 (55-9119)
Red625750302.12.6120°
Green5251560303.13.6120°
Blue470400303.13.6120°


Be the first to ask a question

loading